6432 Current Sense Resistors - SMD

Results: 2,711
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 5,608In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 40 mOhms 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 6 Watt 1 % 200 ppm/C AEC-Q200 6,802In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PU 500 uOhms 6 W 1 % 200 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 5,869In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 8 mOhms 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSK-2512 .006 1% EA E3 361In Stock
2,000Expected 24/03/2027
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel WSK2512 6 mOhms 1 W 1 % 250 PPM / C 2512 6432 3.18 mm (0.125 in) 0.635 mm (0.025 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.15ohm 5% 9,476In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-2512-18 .0035 1% EA e3 7,373In Stock
Min.: 1
Mult.: 1
Reel WSL 3.5 mOhms 2 W 1 % 150 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 3A R15 5% 4K RL 9,805In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel RL73 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 3A R033 5% 2K RL 5,900In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape RLP73 33 mOhms 2 W 5 % 400 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R047 1% 75PPM 4K RL 8,896In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel TLRP 47 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R030 1% 25PPM 4K RL 6,002In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 30 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.68ohm 5% 16,405In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRL 680 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .62ohms 5% 200ppm 19,910In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RCWL 620 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 3A R56 5% 2K RL 5,537In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RLP73 560 mOhms 2 W 5 % 200 PPM / C 2512 6432 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R050 1% 25PPM 4K RL 6,231In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 50 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R005 1% 50PPM 4K RL 7,569In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R039 1% 25PPM 4K RL 7,251In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 39 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .04ohm 1% 17,845In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRF 40 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 2.7ohms 200 PPM 2512 47,581In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel CRM 2.7 Ohms 2 W 5 % 200 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 2512 8.2ohm 1% Curr Sense AEC-Q200 11,078In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel ERJ-1TR 8.2 Ohms 1 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200 7,486In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel ERJ-1TR 390 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2512 0.12ohm 1% Curr Sense AEC-Q200 5,836In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel ERJ-1TR 120 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .68ohms 5% 200ppm 17,918In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel RCWL 680 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 0.15Ohm 1 W 200PPM 5,648In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RL73 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R006 1% 25PPM 4K RL 5,833In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 6 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R018 1% 25PPM 4K RL 7,007In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape TLRP 18 mOhms 2 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT