Vishay D/CRCW e3 Series Thick Film Resistors - SMD

Results: 7,240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 820K 1% ET6 e3 18,380In Stock
Min.: 1
Mult.: 1

D/CRCW e3 820 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 8.25ohms 1% 32,286In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 8.25 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 1.3ohms 5% 20,480In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.3 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 1.47ohms 1% 22,960In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.47 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 3.57Mohms 1% 20,654In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 3.57 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 6.2Mohms 5% 9,253In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 6.2 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 8.66Mohms 1% 22,178In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 8.66 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 9.1ohms 1% 200ppm 4,725In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 9.1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 1.43Mohms 1% 6,795In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.43 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 11.8ohms 1% 13,920In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 11.8 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1.37 OHM 1% 6,555In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.37 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 1.82ohms 1% 17,861In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.82 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 1.96ohms 1% 3,665In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.96 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 3.57Mohms 1% 4,309In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 3.57 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 5.36Mohms 1% 14,250In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 5.36 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 5.9ohms 1% 200ppm 9,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 5.9 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 6.98Mohms 1% 15,226In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 6.98 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 7.87Mohms 1% 14,668In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 7.87 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 1.6ohms 5% 1,380In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.6 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 360Kohms 5% 4,507In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 360 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 2Kohms 1% 2,213In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 2 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 301ohms 1% 848In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 301 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 3/4watt 4.3ohms 1% 2,565In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 4.3 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 3/4watt 6.2ohms 5% 2,255In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 6.2 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/10 Watt 1.5ohms 5% 12,680In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel D/CRCW e3 1.5 Ohms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200