YAGEO RE Series Thick Film Resistors - SMD

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
YAGEO Thick Film Resistors - SMD 43 kOhms 100 mW 0603 1% 28,889In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 43 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 100 Ohms 125 mW 0805 0.1% 507In Stock
10,000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 100 Ohms 125 mW (1/8 W) 0.1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 130 Ohms 125 mW 0805 1% 8,758In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 130 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 422 Ohms 250 mW 1206 1% 19,236In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 422 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 1% 9,765In Stock
10,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 9.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 360 kOhms 62.5 mW 0402 0.1% 8,811In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 360 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 365 kOhms 62.5 mW 0402 0.1% 10,162In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 365 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 619 kOhms 62.5 mW 0402 0.1% 8,690In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 619 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 8.76 kOhms 62.5 mW 0402 0.1% 8,809In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 8.76 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 300 kOhms 62.5 mW 0402 1% 7,850In Stock
20,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 300 kOhms 62.5 mW (1/16 W) 0.5 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 15 kOhms 62.5 mW 0402 1% 25,032In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 15 kOhms 62.5 mW (1/16 W) 1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 22.1 kOhms 62.5 mW 0402 1% 27,471In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 22.1 kOhms 62.5 mW (1/16 W) 1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 3.32 kOhms 62.5 mW 0402 1% 28,648In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 3.32 kOhms 62.5 mW (1/16 W) 1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 237 Ohms 125 mW 0805 1% 8,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 237 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 9.09 kOhms 62.5 mW 0402 0.1% 9,599In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 9.09 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C 0402
YAGEO Thick Film Resistors - SMD 69.8 kOhms 62.5 mW 0402 1% 29,453In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RE 69.8 kOhms 62.5 mW (1/16 W) 1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 15 kOhms 100 mW 0603 0.1% 4,555In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 15 kOhms 100 mW (1/10 W) 0.1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 10.5 kOhms 100 mW 0603 1% 24,599In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 10.5 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 187 kOhms 100 mW 0603 1% 13,475In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 187 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 6.8 kOhms 100 mW 0603 1% 17,850In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 6.8 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 787 kOhms 100 mW 0603 1% 19,434In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 787 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 88.22 kOhms 100 mW 0603 1% 20,515In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 88.7 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 1.78 kOhms 125 mW 0805 1% 29,983In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 1.78 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 200 Ohms 125 mW 0805 1% 23,926In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 200 Ohms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 330 kOhms 250 mW 1206 0.5% 4,960In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RE 330 kOhms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)