Thin Film Resistors - SMD

Results: 1,868
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 3,694In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8K 115 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 39Kohm AEC-Q200 17,820In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 39 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 56Kohm AEC-Q200 18,637In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel ERA-2V 56 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 10ppm 39Kohm AEC-Q200 9,451In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 39 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 15.4Kohm AEC-Q200 12,400In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel ERA-2V 15.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 12.7Kohm AEC-Q200 9,125In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 12.7 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 15.4Kohm AEC-Q200 9,380In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 15.4 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,805In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 107 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,887In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 10.7 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,681In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 475 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,444In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 47.5 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,430In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 82.5 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 2,524In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 12 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 25ppm 10.7Kohm AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel ERA-2V 10.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 22.1Kohm AEC-Q200 9,696In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 22.1 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 22.6Kohm AEC-Q200 6,222In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 22.6 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 0.1% 25ppm 562Kohm AEC-Q200 1,432In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERA-8P 562 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 500 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,830In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 105 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 1.15 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 226 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,938In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 33.2 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 0402 0.1% 15ppm 18.2Kohm AEC-Q200 7,921In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERA-2V 18.2 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,895In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 158 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 4,838In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 82.5 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Panasonic Thin Film Resistors - SMD 1206 Thin film res high stability type 2,717In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERA-8V 56 kOhms 0.1 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V