Thin Film Resistors - SMD

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 22.6kOhms 0.1% 3/20W 0603 AEC-Q200 4,957In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 2.18kOhms 0.1% 3/20W 0603 AEC-Q200 4,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 2.18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.11kOhms 0.1% 3/20W 0603 AEC-Q200 4,027In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 1.11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 16.2kOhms 0.1% 3/20W 0603 AEC-Q200 4,905In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 16.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 51.1kOhms 0.1% 3/20W 0603 AEC-Q200 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 57.6kOhms 0.1% 3/20W 0603 AEC-Q200 4,880In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 57.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 5.97kOhms 0.1% 3/20W 0603 AEC-Q200 4,045In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 5.97 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 11.1kOhms 0.1% 3/20W 0603 AEC-Q200 4,537In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 11.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 30.9kOhms 0.1% 3/20W 0603 AEC-Q200 4,906In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 30.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 200K Ohm 1/4W 0.01 1206 AEC-Q200 3,979In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel VT 200 kOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1.1M Ohm 1/4W 0.1% 1206 AEC-Q200 4,956In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel VT 1.1 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1M Ohm 1/4W 0.1% 1206 AEC-Q200 9,416In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel VT 1 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 100 Ohms 0.0001 1/20W 0402 AEC-Q200 19,759In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 100 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10K Ohms 0.0001 1/20W 0402 AEC-Q200 19,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 19,249In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 36.5k Ohms 0.0001 1/20W 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 36.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 3.32 Ohms 0.0001 1/20W 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 3.32 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.7K Ohms 0.0001 1/20W 0402 AEC-Q200 19,360In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 4.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 8.25k Ohms 0.0001 1/20W 0402 AEC-Q200 19,693In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 8.25 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 17,714In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 2.49 k Ohms 0.0001 1/20W 0402 AEC-Q200 19,692In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 2.49 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.87 k Ohms 0.0001 1/20W 0402 AEC-Q200 19,778In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel NT 4.87 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10k Ohms 0.0001 3/20W 0603 AEC-Q200 7,713In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 13.3k Ohms 0.0001 3/20W 0603 AEC-Q200 9,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 13.3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 13k Ohms 0.0001 3/20W 0603 AEC-Q200 9,940In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel NT 13 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V