IP65 Potentiometers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 5K 10% 5/8" SQ ST 253In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 264In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
TE Connectivity / Measurement Specialties Potentiometers CLWG-450-MC4 1In Stock
Min.: 1
Mult.: 1

Potentiometers 5 kOhms Linear 25 VAC to 30 VAC, 25 VDC to 30 VDC Industrial Potentiometer 50000000 Cycle IP65 - 30 C + 100 C
Bourns Potentiometers Square Audio 10% 10K Ohms SNGL Turn 96In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96
Bourns Potentiometers 10K 10% 5/8" SQ ST 240In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST 41In Stock
270Expected 28/09/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
TE Connectivity / Measurement Specialties PT1DC-40-UP-Z10-M6
TE Connectivity / Measurement Specialties Potentiometers PT1DC-40-UP-Z10-M6
4On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 1 Turn IP65 - 18 C + 93 C
Bourns Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN Non-Stocked Lead-Time 8 Weeks
Min.: 270
Mult.: 45
Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Flatted / D 6.35 mm 16 mm Without Detent 25000 Cycle IP65 + 1 C + 125 C 53 Tray
Bourns Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

Panel Mount Solder Lug Audio Potentiometers 1 Gang 20 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 16 mm Without Detent 50000 Cycle IP65 + 1 C + 125 C 53 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary Metal 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19.05 mm Without Detent Rotary 100000 Cycle IP65 - 40 C + 125 C 96 Tray
EAO Potentiometers LENS REC CCVE GRN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 400 mW Metal 1 Turn Smooth 24 mm No Switch Without Detent Rotary IP65 44
EAO Potentiometers Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang Vertical Metal 1 Turn Smooth 24 mm No Switch Without Detent Rotary IP65 44
EAO Potentiometers Potentiometer-drive 10 kohm 24x24 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 1 Turn Smooth 16 mm 12 mm No Switch Without Detent Rotary IP65 61
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19.05 mm Without Detent Rotary 100000 Cycle IP65 - 40 C + 125 C 96 Tray
TE Connectivity / Measurement Specialties CLWG-360-NC4
TE Connectivity / Measurement Specialties Potentiometers TE Connectivity Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometer Kits 1 Gang 5 kOhms Linear 30 VAC/DC 20 % Conductive Plastic 1 Turn No Switch 50000000 Cycle IP65