7.5 mm Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Amphenol Piher Potentiometers 10mm Panel mount potentiometer cermet 1K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Horizontal PCB Pin Bulk 212In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 330 mW (1/3 W) 200 VDC 20 % Cermet 1 Turn Smooth / Slotted 4 mm 30 mm 7 mm No Switch Without Detent Control Potentiometer 10000 Cycle IP54 - 40 C + 90 C Bulk
Amphenol Piher Potentiometers 10mm Panel mount potentiometer cermet 10K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Vertical PCB Pin Bulk
600On Order
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 330 mW (1/3 W) 200 VDC 20 % Carbon 4 mm 30 mm 7 mm Cermet Potentiometer 10000 Cycle IP54 - 40 C + 90 C Bulk