Tray SMD/SMT Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 10 KOhms 20%
379Expected 08/09/2026
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 10 VDC 20 % Metal 1 Turn Flatted / D 15 mm Push Switch Without Detent Rotary 15000 Cycle - 40 C + 85 C RK119 Tray
Alps Alpine RK39A1A00007
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 220 Deg. Rot., / 40mNm / 22.2mm / With Chip LED (Red) Non-Stocked
Min.: 250
Mult.: 250

PCB Mount SMD/SMT Potentiometers 1 Gang Vertical 1 Turn 17 Detent Ring Type with Center Space RK39A Tray