DIN Rail Mount
Panel Mount
Panel Mount, PCB Mount
PCB Mount
Servo Mount
PC Pin
Screw
SMD/SMT
Snap In
Solder Lug
Solder Turret
Through Hole
Wire
Wire Lead
Wirewrap
Accessories
Audio Potentiometers
Guitar Potentiometers
Knob Operating Potentiometers
Knob Potentiometer
Knob Potentiometers
MIL Style Potentiometers
Modular Potentiometers
Motorized Potentiometers
Potentiometer
Potentiometer Heads
Potentiometer Kits
Potentiometers
Power Potentiometers
Precision Potentiometers
1
1 Gang
2 Gang
3 Gang
4 Gang
6 Gang
8 Gang
2 Ohms
5 Ohms
9.2 Ohms
10 Ohms
22 Ohms
25 Ohms
47 Ohms
50 Ohms
100 Ohms
100 Ohms to 2 MOhms
150 Ohms
200 Ohms
220 Ohms
250 Ohms
300 Ohms
470 Ohms
500 Ohms
700 Ohms
1 kOhms
1 kOhms, 1 kOhms
Audio
Balance
Inverse Log
Linear
Log
Reverse Audio
10 mW
20 mW
20 mW (1/50 W)
25 mW
25 mW (1/40 W)
30 mW (1/32 W)
40 mW
50 mW
50 mW (1/20 W)
60 mW
80 mW
100 mW
100 mW (1/10 W)
120 mW
125 mW
125 mW (1/8 W)
150 mW
190 mW
200 mW
200 mW (1/5 W)
4.69 V
5 V
5 VDC
5 VDC to 15 VDC
6.85 V
7 V
7.07 V
7.1 V
7.7 V
10 V
10 VDC
10 VDC to 30 VDC
10.5 V
11.2 V
11.9 V
12 VDC
12.2 V
14.5 VDC to 40 VDC
14.8 V
15 V
0.025 %
0.05 %
0.25 %
0.5 %
1 %
2 %
3 %
5 %
10 %
15 %
20 %
30 %
20%
Carbon
Ceramic Printed
Cermet
Composition
Conductive Plastic
Conductive Polymer
Metal
Plastic
Wirewound
1
12
1 Turn
3 Turn
3.75 Turn
10 Turn
23 Turn
Flatted / D
Knurled / Serrated
Knurled / Slotted
Smooth
Smooth / Slotted
0.25 mm
2.2 mm
2.36 mm
2.5 mm
3 mm
3.1 mm
3.17 mm
3.175 mm
3.18 mm
0.125 in
1/8 in
3.2 mm
3.5 mm
4 mm
4.75 mm
4.76 mm
5 mm
5.4 mm
5.5 mm
5.97 mm
0.9 mm
1 mm
1.2 mm
2.5 mm
0.125 in
3.5 mm
3.7 mm
4.5 mm
5.59 mm
6 mm
6.35 mm
0.25 in
7 mm
8 mm
0.33 in
8.5 mm
9 mm
3/8 in
9.5 mm
9.53 mm
1/4 in
10 mm
11 mm
12 mm
16 mm
3.6 mm
5 mm
6 mm
6.25 mm
6.35 mm
6.35 mm (1/4 in)
6.5 mm
7 mm
8 mm
9 mm
9.5 mm
9.5 mm (3/8 in)
9.52 mm
Changeover Switch
Momentary Switch
No Switch
Push Lock Switch
Push-Pull Switch
Push-Push Switch
Push Switch
Rotary Switch
With Switch
1 Detent
10 Detent
11 Detent
17 Detent
20 Detent
21 Detent
30 Detent
31 Detent
41 Detent
-
Center Detent
No Detent
With Detent
Without Detent
9 mm Sealed Panel Potentiometer
Audio
Cap
Cermet Potentiometer
Cermet Trimmer
Compact
Conductive Plastic Potentiometer
Control Potentiometer
E30 Potentiometer
Fully Sealed
Guitar
Heavy Duty
High Power
High Resolution
Illuminated
Incremental
Industrial Potentiometer
Insulated Shaft
Knob Potentiometer
Long Life
100 Cycle
200 Cycle
1000 Hour
5000 Cycle
10000 Cycle
10000 Cycles
15000 Cycle
20000 Cycle
25000 Cycle
30000 Cycle
50000 Cycle
50000 Cycles
100000 Cycle
200000 Cycle
250000 Cycle
500000 Cycle
1000000 Cycle
2000000 Cycle
3000000 Cycle
5000000 Cycle
IP20
IP20, IP66, IP67, IP69, IP69K
IP30
IP40
IP50
IP54
IP64
IP65
IP66
IP66, IP69, IP69K
IP67
IP67, IP69K
IP68
0 C
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 18 C
- 17 C
- 15 C
- 10 C
- 1 C
+ 1 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 66 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 93 C
+ 100 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
39/20 mm Center Space Rotary Potentiome
23
026
27E
39
44
45
51
53
54
56
61
81
82
85
86
91
92
93
95
Bag
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube