TE Connectivity Potentiometers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Measurement Specialties CLWG-300-MC4
Measurement Specialties Potentiometers CLWG-300-MC4 Non-Stocked
Min.: 1
Mult.: 1
Measurement Specialties RT9101-0R50-221-4140
Measurement Specialties Potentiometers RT9101-0R50-221-4140 Non-Stocked
Min.: 1
Mult.: 1
Measurement Specialties RT8101-0020-111-3130
Measurement Specialties Potentiometers RT8101-0020-111-3130 Non-Stocked
Min.: 1
Mult.: 1
Measurement Specialties PT8510-0060-941-1371
Measurement Specialties Potentiometers PT8510-0060-941-1371: CTO-11500000-03 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear 14.5 VDC to 40 VDC 1 Turn Heavy Duty 250000 Cycle IP68 - 40 C + 90 C
Measurement Specialties PT9510-0350-221-1340
Measurement Specialties Potentiometers PT9510-0350-221-1340 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Measurement Specialties RT9101-0050-121-3130
Measurement Specialties Potentiometers RT9101-0050-121-3130 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
No
TE Connectivity / Holsworthy 404802803068
TE Connectivity / Holsworthy Potentiometers LC1 2K2 20% 16MM PL Non-Stocked

PCB Mount PC Pin Potentiometers 1 Gang Vertical 1 Turn Smooth Rotary Metal LC1 Bulk
TE Connectivity / Holsworthy 17PCDB223ME35N
TE Connectivity / Holsworthy Potentiometers 22 Ohms 20% .25 Watt In Line Non-Stocked

Horizontal Bulk
TE Connectivity / Holsworthy 17PCSA104MC25P
TE Connectivity / Holsworthy Potentiometers 100 Ohms 20% .25Watt Vertical Mnt Non-Stocked

Vertical Bulk
TE Connectivity / Holsworthy 17PCSA224MC19P
TE Connectivity / Holsworthy Potentiometers 17P/PC 220KA 6X19FL SPDT PP Non-Stocked
Horizontal Bulk
TE Connectivity / Holsworthy 17PCSA564MC19P
TE Connectivity / Holsworthy Potentiometers 17P/PC 560KA 6X19FL SPDT PP Non-Stocked
Horizontal Bulk
TE Connectivity / Holsworthy 17PESA104MC19N
TE Connectivity / Holsworthy Potentiometers 17P/E 100KA 6X19FL Non-Stocked
Bulk
TE Connectivity / Holsworthy 17PESA564MC19E
TE Connectivity / Holsworthy Potentiometers 17P/E 560KA 6X19FL SPST 4A Non-Stocked
Rotary Switch Bulk
TE Connectivity / Holsworthy 31ESA105MUA20C
TE Connectivity / Holsworthy Potentiometers 31SE 1MA 6X20PL B8 DPDT M10 Non-Stocked
Panel Mount Solder Lug Potentiometers 2 Gang 1 Turn Smooth Rotary 31SE Bulk
TE Connectivity / Holsworthy PC610H502AP15LF
TE Connectivity / Holsworthy Potentiometers PC610H 5KA 15SL(RoHS) Non-Stocked
PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Without Detent Rotary Bulk
TE Connectivity / Holsworthy PC610HA102BS30
TE Connectivity / Holsworthy Potentiometers 1 Ohms 20% .08 Watt Horizontal Spindle Non-Stocked
PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Knurled / Serrated Without Detent Rotary Bulk
TE Connectivity / Holsworthy PC610V103AK30LF
TE Connectivity / Holsworthy Potentiometers PC610V 10KA 30KNURLED(RoHS) Non-Stocked

PCB Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Knurled / Serrated Without Detent Rotary Bulk
TE Connectivity 04-1270-0014
TE Connectivity Potentiometers CLWG-300-SC4 Non-Stocked
PCB Mount
TE Connectivity 04-1270-0022
TE Connectivity Potentiometers CLWG-500-SC4 Non-Stocked
PCB Mount
TE Connectivity 9085000-0001
TE Connectivity Potentiometers POT,5T,10K,0.15%, PER 650539 Non-Stocked
TE Connectivity 9085000-0006
TE Connectivity Potentiometers POT,10T,1K,0.10%, PER 650572 Non-Stocked
TE Connectivity 9085000-0011
TE Connectivity Potentiometers POT,5T,1K,0.15% PER 650537 Non-Stocked
TE Connectivity 9085000-0013
TE Connectivity Potentiometers POT,5T,5K,0.15%, PER 650538 Non-Stocked
TE Connectivity 9085000-0033
TE Connectivity Potentiometers POT,10T,10K,0.25%, PER 650575 Non-Stocked
TE Connectivity 9650623-0000
TE Connectivity Potentiometers POT,SVO,3T,10K,.20%,PER 650623 Non-Stocked