Vishay Potentiometers

Results: 1,711
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F1 BO e3 48In Stock
$19.63
$15.73
$14.44
$11.68
$11.26
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 N 47U 20% A BO e3 15In Stock
$37.40
$29.96
$25.71
$22.68
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F2 BO e3 14In Stock
$19.63
$15.73
$14.44
$11.68
$11.26
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 100U 20% A F2 BO e3 33In Stock
$19.63
$15.73
$14.44
$11.68
$11.26
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 1M 20% A F2 BO e3 39In Stock
$19.63
$15.73
$14.44
$11.68
$11.26
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 MOhms Linear Vertical 125 mW (1/8 W) 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers 470Kohms 20% 166In Stock
$19.49
$15.63
$14.30
$12.49
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay Potentiometers P16 N 10K 20% A F5 BO e3 9In Stock
$29.05
$22.53
$20.60
$17.62
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 W 350 V Cermet 1 Turn 16 mm Knob Potentiometer - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers PA16 NP 5K 20% L BO e3 37In Stock
$26.35
$21.11
$19.30
$15.82
Min.: 1
Mult.: 1
PA16 Box
Vishay / Sfernice P11A1A0BGSX10104MA
Vishay / Sfernice Potentiometers P11A 1 A 0 BG S X10 100K 20% A e3 22In Stock
$18.92
$15.16
$13.87
$12.12
Min.: 1
Mult.: 1
Vishay / Sfernice Potentiometers 1/2W 1Kohms 10% 146In Stock
$17.48
$14.50
$13.01
$10.56
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 1.5watts 10Kohms 20% 6mm dia shaft 20In Stock
$114.82
$77.21
$77.20
$75.11
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Vishay / Sfernice Potentiometers 1.5w 100Kohms 10% 223In Stock
$14.37
$11.08
$11.07
$10.53
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 253In Stock
$26.07
$21.64
$18.90
$18.13
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk


Vishay / Sfernice Potentiometers 1/2W 100ohms 10% 155In Stock
$17.29
$14.23
$12.63
$9.53
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 3W 4.7Kohms 10% 278In Stock
$40.64
$28.77
$24.68
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 10 % Cermet 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 21In Stock
$17.19
$13.78
$12.61
$11.01
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 3watts 5Kohms 10% 16mm, slotted 16In Stock
$51.76
$39.85
$34.02
$33.03
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 45In Stock
$63.39
$46.43
$41.58
$41.50
Min.: 1
Mult.: 1
Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120In Stock
$40.25
$33.40
$31.32
$28.99
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1,419In Stock
$12.57
$9.70
$8.57
$8.10
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay Potentiometers PRV4 F 0 GJ S 2K 10% A BO10 e3 35In Stock
$51.02
$40.82
$37.31
$33.15
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay / Sfernice Potentiometers 1/2W 10Kohms 10% 300In Stock
$11.35
$9.21
$8.29
$7.98
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 3watts 4.7Kohms 20% 25mm slotted 148In Stock
$36.30
$29.77
$24.99
$23.93
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 103In Stock
$15.00
$11.79
$10.77
$10.26
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 1Kohm 20% Metallic Blk Knob 125In Stock
$29.31
$22.54
$20.06
$18.61
$17.63
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk