Vertical Potentiometers

Results: 2,050
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 500In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 500In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 500In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 490In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 496In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 500In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon 500In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F2 BO e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 100U 20% A F2 BO e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F1 BO e3 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Siemens Potentiometers POTENTIOMETER, 10K OHM COMPACT 6In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 500 V 1 Turn Rotary Switch Compact 25000 Cycle IP20, IP66, IP67, IP69, IP69K - 25 C + 70 C 3SU1
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 34In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3,938In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Amphenol Piher Potentiometers 25KOHMS BLK SQ 690In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers Panel Control 100K Rotary Switch 363In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 100K ohm, 15mm D-cut shaft, linear 398In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 100K ohm, 20mm knurled shaft, linear 543In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1M ohm, 15mm D-cut shaft, log 562In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, log 372In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 98In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 45In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1,424In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, linear 663In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, linear 281In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 1K ohm, 15mm knurled shaft, log 381In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray