Tube Potentiometers

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 61 P 1M 10% T607 TU50 e3 496In Stock
$3.56
$2.97
$2.61
$2.33
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 2K 10% TU50 e3 469In Stock
$2.31
$1.93
$1.70
$1.52
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% TU50 e3 442In Stock
$2.31
$1.93
$1.70
$1.52
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% T607 TU50 e3 475In Stock
$3.56
$2.97
$2.61
$2.33
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 10K 10% TU50 e3 538In Stock
$2.31
$1.93
$1.70
$1.60
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 1M 10% TU50 e3 575In Stock
$2.31
$1.93
$1.70
$1.52
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 8,547In Stock
$3.97
$3.06
$2.52
$2.36
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 100Kohms Single Cup 1,017In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 2,436In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 2,670In Stock
$4.59
$3.56
$2.85
$2.60
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 861In Stock
$4.71
$3.79
$3.47
$3.03
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 1,791In Stock
$4.92
$3.90
$3.38
$3.10
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 165In Stock
$3.37
$2.61
$2.46
$2.32
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Mohms Single Cup 21In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 2Kohms Single Cup 373In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 205In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 200Kohms Single Cup 346In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup 570In Stock
$3.57
$2.77
$2.62
$2.47
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup 217In Stock
$3.99
$3.20
$2.93
$2.56
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 220In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 2Kohms Single Cup 237In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 51In Stock
$5.35
$4.30
$3.94
$3.44
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 100Kohms Single Cup 153In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 200Kohms Single Cup 131In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL-9MM SQ Potentiometers 59In Stock
$4.61
$3.71
$3.39
$2.97
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm 6.35 mm (1/4 in) No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube