Pro Audio Potentiometers

Results: 1,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 250K 10% 5/8" SQ ST 364In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 10KOHMS KNURLED SOLDER LUGS 512In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 10 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 10K 20% PLAIN AUDIO 870In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 10KOHMS KNURLED DUAL NO DET 795In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL - 18MM-ST-CARBON 778In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 20K LINEAR 2,830In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1,152In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 100 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1/2" SQ 1TURN 1M 10% PANEL CONTROL 434In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD 1,242In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Balance 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers 10K LINEAR 2,324In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 652In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1K 10% 1/2" Sealed Square 369In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 20 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 769In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Bourns Potentiometers 250K 20% KNURLED LNG AUDIO 1,094In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 50K 20% 16MM 679In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 10K LINEAR 434In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 486In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1/2" 1TRN 500ohm 10% SQ PANEL CONTROL 286In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 200In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 1MOHMS PLAIN SOLDER LUGS 658In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 500KOHMS PLAIN SOLDER LUGS 846In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 250K AUDIO KNURLED 424In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 500K AUDIO KNURLED 1,228In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 500K 20% KNURLED LNG LINEAR 648In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 5K 20% 16MM 622In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray