PC16SH-07IM04-501A2020-TA

Amphenol Piher
531-PC16SH7IM4501A22
PC16SH-07IM04-501A2020-TA

Mfr.:

Description:
Potentiometers 16mm Panel Mount Potentiometer, Carbon, 500 Ohm Resistance, +/-20% Tolerance, 0,2W, single, M7 bushing, 45mm metal shaft, Linear taper, Analog, Horizontal adjust, PCB Pin terminals, Bulk, nut and washer included,-25 C to +70 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $1,248.00
$1.85 $1,850.00
$1.71 $4,275.00
$1.64 $8,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
RoHS:  
PC-16
Brand: Amphenol Piher
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
TARIC:
8533401000

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.

PC-16 Carbon Potentiometers

Amphenol Piher PC-16 Carbon Potentiometers are single-turn panel-control devices that feature a carbon resistive element with plastic housing and an incorporated shaft. The series offers a 300° ±5° mechanical rotation angle, 280° ±20° electrical rotation angle, and 0.5Ncm to 1.5Ncm torque. A wide range of configurable options, such as ganging up to four modules, offers flexibility. Amphenol Piher PC-16 Carbon Potentiometers include IP54 protection according to IEC 60529. The PC-16 carbon potentiometers operate in a temperature range of -25°C to +70°C. Ideal applications include home appliances, industrial, and automotive.