5115 Potentiometers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Shaft Type Shaft Diameter Shaft Length Bushing Size Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Packaging
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 5K ohm, 15mm knurled shaft, linear 387In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 1 gang, 5K ohm, 15mm knurled shaft, linear 375In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 5K ohm, 15mm knurled shaft, linear 496In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 5K ohm, 15mm D-cut shaft, linear 490In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Flatted / D 15 mm 5 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 5K ohm, 15mm knurled shaft, log 448In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 5 kOhms Log Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 5K ohm, 15mm knurled shaft, linear 492In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 2 gang, 5K ohm, 15mm knurled shaft, linear Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 100

PCB Mount Through Hole Potentiometers 2 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray