3590S-4-501L

Bourns
652-3590S-4-501L
3590S-4-501L

Mfr.:

Description:
Precision Potentiometers 7/8IN WW 500 OHMS 0.25% 10turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.59 $19.59
$16.26 $162.60
$13.81 $345.25
$13.41 $670.50
$12.53 $1,253.00
$11.89 $2,972.50
$10.89 $5,445.00
$10.32 $10,320.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
3590
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
500 Ohms
Wirewound
Slotted
5 %
Brand: Bourns
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In line with our commitment to continuous improvement, Sensors
and Controls Product Line announces additional updates to our
Model 3590 10-Turn Wire wound Precision Potentiometer. The
following changes are being made and released as running changes
as part of the assembly automation of this product line. The
rear cover design has been upgraded to a molded-in terminal
design. This will eliminate the insert and epoxy for the rear
terminal. This change was implemented with date code 0934M.
With the change to an insert molded terminal cover, the rear
Cover will now have four small holes to hold the collector ring
In place during the injection molding process. These holes do
Not affect the seal integrity of the product. In addition, the
Epoxy used to seal the terminals is changing from blue to clear
UV cured epoxy. This change will reduce the cure time and
processing for the epoxy. The implementation date code will be
1015M. There are no changes to prices currently listed in the
2009 Distribution Price Book for these product upgrades. The
changes do not affect form, fit or function of the product

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-27

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.