B39921B9660P810

RF360
871-B39921B9660P810
B39921B9660P810

Mfr.:

Description:
Signal Conditioning Filters for ISM sub 1 GHz, ISM, 3.5, Single filter Tx, Size=1.4x1.1, CSSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
3.5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: RF360
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: RF Filter
Part # Aliases: B9660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B9660 SAW RF Filter

Qualcomm RF360 B9660 SAW RF Filter features a narrowband frequency rating of 3.5MHz and requires no matching components during operation. This filter offers a 1.4mm x 1.1mm package size with a maximum package height of 0.45mm. The B9660 RF filter is an electrostatic-sensitive device (ESD) with a package for surface-mount technology and Ni/Au-plated terminals. Qualcomm RF360 B9660 SAW RF Filter has a low-loss design and is ideal for IoT ISM applications.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.

In Stock: 9,908

Stock:
9,908 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.28 $12.80
$1.14 $28.50
$1.01 $101.00
$0.969 $242.25
$0.86 $430.00
$0.825 $825.00
Full Reel (Order in multiples of 5000)
$0.689 $3,445.00
$0.642 $6,420.00