CY3-453+

Mini-Circuits
139-CY3-453+
CY3-453+

Mfr.:

Description:
Signal Conditioning 3X SMT Multiplier, Output Freq 20 - 45 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Frequency Multipliers
20 GHz to 45 GHz
50 Ohms
SMD/SMT
QFN-24
- 40 C
+ 85 C
CY3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CY3-223+ & CY3-453+ X3 Frequency Multipliers

Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers are ultra-wideband MMIC frequency triplers that utilize GaAs HBT technology. The CY3-223+ converts input frequencies from 3.33GHz to 7.33GHz into output frequencies from 10GHz to 22GHz, and the CY3-453+ converts input frequencies from 6.66GHz to 15GHz into output frequencies from 20GHz to 45GHz. This wide output range makes these modules suitable for broadband systems and various narrow-band applications. Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers provide excellent repeatability, low inductance, and good thermal efficiency. The surface-mount modules are housed in a 4mm x 4mm 24-lead package.