Accelerometers
Amplifiers
Analogue Converters
Antennaplexers
Balanced Mixers
Balancers
Baluns
Band Boost Filters
Bandpass Filters
Band Pass Filters
Band Pass LTCC Filters
Band Reject Filters
Band Stop Filters
BAW Duplexers
BAW Filters
Biased Deterctors
Bias Tees
Bi-Directional Couplers
Broadwall Couplers
Combiners
0 Hz to 1 GHz
0 Hz to 1 GHz, 1 GHz to 1.1 GHz, 1.32 GHz to 1.58 GHz, 2 GHz to 2.15 GHz, 2.15 GHz to 2.5 GHz
0 Hz to 1 GHz, 1.215 GHz to 1.4 GHz, 1.82 GHz to 3 GHz
0 Hz to 1.025 GHz, 1.2 GHz to 1.32 GHz, 1.64 GHz to 2.5 GHz
0 Hz to 1.026 GHz, 1.155 GHz to 1.255 GHz, 1.435 GHz to 4.5 GHz
0 Hz to 1.05 GHz
0 Hz to 1.055 GHz, 1.215 GHz to 1.285 GHz, 1.51 GHz to 2.5 GHz
0 Hz to 1.094 GHz
0 Hz to 1.1 GHz
0 Hz to 1.15 GHz
0 Hz to 1.2 GHz
0 Hz to 1.3 GHz
0 Hz to 1.325 GHz
0 Hz to 1.4 GHz
0 Hz to 1.45 GHz
0 Hz to 1.5 GHz
0 Hz to 1.5 GHz, 2 GHz to 2.5 GHz, 2.95 GHz to 6 GHz
0 Hz to 1.525 GHz
0 Hz to 1.575 GHz
0 Hz to 1.6 GHz, 2 GHz to 3 GHz
0 Hz to 1 GHz
0 Hz to 1.575 GHz
0 Hz to 1.7 GHz
0 Hz to 1.9 GHz
0 Hz to 10 GHz
0 Hz to 100 MHz
0 Hz to 11 GHz
0 Hz to 11.1 GHz
0 Hz to 110 GHz
0 Hz to 12 GHz, 8 GHz to 32 GHz
0 Hz to 12.9 GHz
0 Hz to 120 MHz
0 Hz to 14 GHz
0 Hz to 140 MHz
0 Hz to 146 MHz
0 Hz to 15.5 GHz
0 Hz to 158 MHz
0 Hz to 160 MHz
0 Hz to 174 MHz
0 Hz to 18 GHz
0 V to 10 V
1.68 V to 3.6 V
2 V
2.7 V to 5.5 V
3 V
3 VDC
3.5 V
4 V
4.75 VDC to 5.25 VDC
5 V
5 VDC
6 V
6 VDC
7.5 V
7.5 VDC
10 V
10 V to 15 V
10 V to 30 V
11 VDC to 32 VDC
12 V
0 Hz to 11 MHz
0 Hz to 15 MHz
0 Hz to 1525 MHz
0 Hz to 264 MHz
0 Hz to 27 MHz
0 Hz to 360 MHz
0 Hz to 44 MHz
0 Hz to 470 MHz
0 Hz to 800 MHz
10 Hz to 25 kHz
60 Hz
7.2 kHz
30 kHz
42 kHz
50 kHz
80 kHz
80 kHz to 200 MHz
90 kHz
0.12 MHz
200 kHz
50 Phms
2.7 Ohms
5 Ohms
5 Ohms, 9.3 Ohms
19 Ohms, 20.3 Ohms
25 Ohms
27 Ohms, 200 Ohms
27.8 Ohms, 41 Ohms
28.8 Ohms, 26.9 Ohms
35.6 Ohms, 35.8 Ohms
37 Ohms, 25 Ohms
50 Ohms
50 Ohms, 100 Ohms
50 Ohms, 130 Ohms
50 Ohms, 150 Ohms
50 Ohms, 200 Ohms
50 Ohms, 200 Ohms, 400 Ohms
50 Ohms, 50 Ohms
50 Ohms, 75 Ohms
53 Ohms, 55 Ohms
1.85 mm
2.4 mm
2.92 mm
7/16
7/16 DIN
4.3-10
BNC
Connector
connector
FME
F-Type
N, BNC
N-Type
N-Type, SMA
N Type Female
Push-In
Screw
SMA
SMA/N-Type
SMD/SMT
0201 (0605 metric)
0202 (0505 metric)
0202 (0605 metric)
0302 (0605 metric)
0302 (0806 metric)
0402 (0907 metric)
0402 (1005 metric)
0404 (1010 metric)
0504 (1210 metric)
0603 (1608 metric)
0805 (2010 metric)
0805 (2012 metric)
0805 (2015 metric)
0806 (2016 metric)
1 mm x 0.5 mm
1 mm x 0.5 mm x 0.4 mm
1 mm x 0.5 mm x 0.45 mm
1 mm x 0.58 mm x 0.35 mm
1.00 mm x 0.50 mm
1.1 mm x 0.8 mm x 0.45 mm
0 C
- 65 C
- 55
- 55 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 15 C
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 100 dB
+ 105 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 155 C
2 Way Power Dividers
3 Way Power Dividers
4 Way Power Dividers
6 Way Power Dividers
8 Way Power Dividers
90 Degree Hybrid Couplers
180 Degree Hybrid Couplers
2089
2690
160 MHz to 163 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
217 MHz to 219 MHz Railroad Radio Frequency Filter N Type Series
217 MHz to 223 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
219.5 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
220 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
450 MHz to 460 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
2-Port
203X
4-Port
485B39
ABF
Bag
Bulk
Cut Tape
Each
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle