CPL0605LL15R2460A

Pulse Electronics
673-CPL0605LL15R246A
CPL0605LL15R2460A

Mfr.:

Description:
Signal Conditioning 0605 Wifi 7 2.4G/5-7G Coupler Type15 Pass Band 2400-2500; 4900-7125 MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.5 GHz, 7.125 GHz
2400 MHz to 2500 MHz, 4900 MHz to 7125 MHz
50 Ohms
SMD/SMT
0302 (0605 metric)
- 40 C
+ 85 C
CPL
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Insertion Loss: 0.22 dB, 0.32 dB
Mounting Style: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.

In Stock: 9,950

Stock:
9,950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.14 $0.14
$0.12 $1.20
$0.113 $2.83
$0.104 $10.40
$0.092 $23.00
$0.085 $42.50
$0.079 $79.00
$0.075 $375.00
Full Reel (Order in multiples of 10000)
$0.069 $690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩