Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,463
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5% 3480K 1% 13,984In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 3% 7,931In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 364In Stock
Min.: 1
Mult.: 1

NTCDP 4000 K 10 kOhms 26.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 4.2 mm 400 mm 14.7 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47k 1% 66,490In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% AEC-Q200 125C 44,150In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14,397In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 22 Ohms 2900 3% 8,772In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 2,816In Stock
Min.: 1
Mult.: 1

K550 100.8 kOhms 50 mW Off-Board Wire Lead + 160 C Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 0805 12,777In Stock
Min.: 1
Mult.: 1
: 2,000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 1% 1,772In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3560 K 2.2 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 12,382In Stock
Min.: 1
Mult.: 1
: 4,000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5,274In Stock
Min.: 1
Mult.: 1

HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 2,443In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9,951In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10,307In Stock
Min.: 1
Mult.: 1
: 4,000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 80MM AWG24 533In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DO-35 12,692In Stock
Min.: 1
Mult.: 1
: 5,000

3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6,232In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 13,499In Stock
36,000On Order
Min.: 1
Mult.: 1
: 3,000

Standard 3650 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 1307ohm 4036 2% 50mW Probe K524/100k/A005 340In Stock
Min.: 1
Mult.: 1

K524 1.307 kOhms 50 mW 2 % Off-Board Wire Lead + 160 C 600 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 9,373In Stock
Min.: 1
Mult.: 1
: 2,000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Littelfuse 5762668DDW
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 293In Stock
700Expected 26/08/2026
Min.: 1
Mult.: 1
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 30K Ohm +/- 5% 25C 2,060In Stock
Min.: 1
Mult.: 1

DK 3960 K 30 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms Special Tol 3,059In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3511 K 2.06 kOhms 50 mW 1.93 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12,178In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel