EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1.5% 150mW 930In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 4.7 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 330 mm 8.5 mm 17 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor 611In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 2 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 881/12K/F 1% NTC Thermistor 1,210In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1,645In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 11,895In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J 67In Stock
Min.: 1
Mult.: 1

S30 10 Ohms 19 W 25 % PCB Mount Radial + 55 C + 170 C 33 mm 10 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/1k/F 1% 741In Stock
Min.: 1
Mult.: 1

L862 3930 K 1 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1% 1,534In Stock
Min.: 1
Mult.: 1

L862 3988 K 10 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/100k/F 1% 904In Stock
Min.: 1
Mult.: 1

L862 4540 K 100 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1% 864In Stock
Min.: 1
Mult.: 1

L862 3560 K 2 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1% 917In Stock
Min.: 1
Mult.: 1

L862 3988 K 5 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors Oil Circuit Temperature Sensor 409In Stock
Min.: 1
Mult.: 1

Immersion 3988 K 5 kOhms 60 mW 1 % Panel Mount - 40 C + 150 C 15.8 mm 42.8 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11,399In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 2% 3988K LEAD FREE 5,988In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1% 2,276In Stock
Min.: 1
Mult.: 1

L871 3988 K 10 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1% 6,293In Stock
Min.: 1
Mult.: 1

L871 4540 K 100 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1% 2,755In Stock
Min.: 1
Mult.: 1

L871 3560 K 2 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1% 2,749In Stock
Min.: 1
Mult.: 1

L871 3964 K 30 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1% 2,762In Stock
Min.: 1
Mult.: 1

L871 3988 K 5 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1,692In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 14,348In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 33,824In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 10,732In Stock
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001 712In Stock
Min.: 1
Mult.: 1

M704 10 kOhms 60 mW Off-Board Wire Lead Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 4006 4,963In Stock
Min.: 1
Mult.: 1

B57550G 3992 K, 3970 K, 4006 K 50 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk