TDK Thermistors - NTC

Results: 1,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

3455 K 5 kOhms 150 mW 3 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 10kOhm 1% B-3455 HT Series 2,641In Stock
Min.: 1
Mult.: 1
: 4,000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 8,892In Stock
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11,042In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO 25,218In Stock
Min.: 1
Mult.: 1
: 10,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/470 K/J52 5% NTC Thermistor 5,847In Stock
Min.: 1
Mult.: 1
: 1,500

NTC Element, M891, leaded NTC 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2,192In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 2% 3988K LEAD FREE 5,968In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4,298In Stock
Min.: 1
Mult.: 1
: 2,000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47kO 1% 66,490In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14,297In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 22 Ohms 2900 3% 8,772In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 27 2% NTC Thermistor 3,964In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 4,753In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6,182In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% 528In Stock
Min.: 1
Mult.: 1

NTCRP 3970 K 3.3 kOhms 15.2 mW 5 % Off-Board Wire Lead - 40 C + 200 C 300 mm 4.5 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 3% 7,347In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1,789In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9,262In Stock
Min.: 1
Mult.: 1
: 4,000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 50K OHM 3% 808In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 3,615In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 3980 3% 7,708In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 6.8 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G551 / 10 K / F 1 % 1,783In Stock
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 15,120In Stock
Min.: 1
Mult.: 1
: 4,000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 4K7 J60 B-3650 13,072In Stock
Min.: 1
Mult.: 1
: 4,000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel