Vishay / BC Components Thermistors - NTC

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 1% 3480K 1% 6,135In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 9,518In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 10,876In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 500In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 1000mm 4,689In Stock
Min.: 1
Mult.: 1

NTCLE413 10 kOhms 1 % PCB Mount Radial - 40 C + 125 C 1000 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Radial 3,518In Stock
Min.: 1
Mult.: 1
Reel: 1,500

NTCLE100E3 3977 K 10 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100k 1% SMD High B AUTO GRADE 10,496In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3950 K 100 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% SMD 21,944In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% 14,084In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3960 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% 38MM AWG24 5,251In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 8,081In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 5% 12,231In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 13,201In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7,689In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 9,764In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5,724In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTCNI0.5LEAD2K2SPECIALTOLBULKE3 874In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 973In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% NTC Epoxy PVC 3977K 852In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 2.2 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 3% NTC Epoxy PVC 3977K 866In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 5 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12,375In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 7,166In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 2% SMD 7,075In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470ohms 5% Radial 14,392In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 470 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 3984K .5% AEC-Q200 160mm 2,297In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk