Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Straight Lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Straight Lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Clinch lead N/A
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3370K, Pig Tail Non-Stocked
Min.: 1,000
Mult.: 1,000
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3370K,Ni/Au Non-Stocked
Min.: 1,000
Mult.: 1,000
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3370K, Au Non-Stocked
Min.: 1,000
Mult.: 1,000
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3435K, Pig Tail Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3435K, Ni/Au Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 50 KOhm Thin Film B 3435K, Au Non-Stocked
Min.: 1,000
Mult.: 1,000
FT 50 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 1% 0402 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

KT 50 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 2% 0402 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

KT 50 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 3% 0402 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

KT 50 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 2% 0603 N/A
Min.: 1
Mult.: 1
Reel: 4,000

KT 50 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 503kohm 3% 0603 Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

KT 50 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 51kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 51 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.6kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 5.6 kOhms 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 5amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm Bulk