Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 200mm
1,600Expected 16/03/2026
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 200 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 105mm
2,270On Order
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 105 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 KOhm Thin Film B 3370K,Ni/Au Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
FT 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 KOhm Thin Film B 3435K, Ni/Au Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
FT 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 KOhm Thin Film B 3435K, Au Non-Stocked
Min.: 1,000
Mult.: 1,000
FT 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 kOhms 2% 0402 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

KT 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel
Semitec NTC (Negative Temperature Coefficient) Thermistors 103kohm 3% 0402 N/A
Min.: 1
Mult.: 1
Reel: 10,000

KT 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 100 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% N/A
Min.: 1
Mult.: 1

ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.6 mm 45 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 104kohm 1% 0402 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

KT 100 kOhms 1 % SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel
Semitec NTC (Negative Temperature Coefficient) Thermistors 104kohm 2% 0603 N/A
Min.: 1
Mult.: 1
Reel: 4,000

KT 100 kOhms 2 % SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3amps Straight Lead Non-Stocked
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3.1amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2.2amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2.2amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.8amps Clinch lead N/A
Min.: 1
Mult.: 1

D2 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.8amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.8amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 3000 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 17 mm 11 mm 6.8 mm Bulk