Vishay Thermistors - NTC

Results: 1,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% 38MM AWG24 4,079In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 8,081In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 5% 12,231In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 13,201In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7,689In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 9,734In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5,724In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 500In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Cut Tape
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR PROBE 10kOhm 5kVAC 505In Stock
Min.: 1
Mult.: 1

PANR 3950 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 9.5 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 304In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7K 3% 38mm AWG24 351In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCScrew15K5%M4 179In Stock
Min.: 1
Mult.: 1
Reel: 100

NTCASCWE3 15 kOhms 5 % Bolt On Radial Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 6.8ohm/5% 2880/3% 319In Stock
Min.: 1
Mult.: 1

NTCLE100E3 2880 K 6.8 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 5% 1,990In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 2.7 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohm/1% 4090/1.5% 435In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3984K .5% 1,625In Stock
Min.: 1
Mult.: 1
Reel: 1,500

NTCLE213E3 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohm/2% 3977/.75% 1,922In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 4.7 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 3% Beta val 3935K .75% 1,232In Stock
Min.: 1
Mult.: 1
Reel: 1,500

NTCLE213E3 3935 K 30 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 3% L=400mm 131In Stock
1,200Expected 05/03/2026
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3 mm 400 mm 3 mm 10 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 3% Radial 423In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4090 K 33 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohm/1% 3977/.75% 749In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/1% 3528/0.5% 375In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% Beta val 3935K .75% 1,650In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCFLEX0510k2%3435K25mm 39In Stock
100Expected 04/03/2026
Min.: 1
Mult.: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 50Kohm/2% 4190/1.5% 380In Stock
Min.: 1
Mult.: 1
NTCLE100E3 4190 K 50 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk