Vishay Thermistors - NTC

Results: 1,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohm/1% 3977/.75% 749In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Leads Glass 3,659In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCLG100E2 3977 K 10 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% AEC-Q200 8,355In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3.....T 3807 K 470 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 3% SMD 6,834In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 7,744In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3 3490 K 10 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 12Kohm 1% 3740K 1% Gold Term 464In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NTCC300E4 3740 K 12 kOhms 50 mW 1 % SMD/SMT Wire Bondable - 55 C + 175 C Die 2 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 3,053In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 3,608In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 3% 3490K Low B AUTO GRADE 9,996In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% Radial Radial 4,803In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3740 K 15 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms Special Tol Special Tol 2,058In Stock
Min.: 1
Mult.: 1

NTCLE203E3 4090 K 2.7 kOhms 100 mW 0.75 % PCB Mount Radial - 55 C + 150 C 6 mm 4.2 mm 4 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 7,739In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhm 125mW 5% 7,225In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4,209In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 5,203In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Steel Capped Sensors Immersion Type 308In Stock
Min.: 1
Mult.: 1

NTCAIMM 3730 K 12 kOhms 250 mW 4 % Chassis Mount Quick Connect 0.25" - 25 C + 110 C 12.4 mm 48 mm 12.4 mm 30.5 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 1% Beta value 3511K 1% 1,877In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3511 K 2.1 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol Special Tol 806In Stock
Min.: 1
Mult.: 1

NTCLE300E3-SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 46 mm 2.4 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 5% SMD 7,777In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 2% 3480K 1% 3,206In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7,850In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 2% SMD 4,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm/2% 3977/.75% 2,932In Stock
Min.: 1
Mult.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% Radial Radial 4,372In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 2.2 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% NTC CU .6 LEAD CODED 4,193In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2381-64 3977 K 10 kOhms 100 mW 5 % Off-Board Wire Lead - 40 C + 125 C 2.5 mm 115 mm 2.5 mm 6 mm Reel, Cut Tape