AEC-Q200 Thermistors - NTC

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 49.2k/3%, 4000K Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3940 K 9.395 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 5 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 50 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 100k/3%, 3850K Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCD 3850 K 100 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0402 B= 1% 47kOhm 1% Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

NTCG 4050 K to 4137 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 68Kohm 1% Thermistor AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 4085 K 68 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K H60 B-3455 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 3455 K 10 kOhms SMD/SMT SMD/SMT 0402 (1005 metric) AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k H60 B-4334 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 4334 K 100 kOhms 150 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k J60 B-4334 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 4334 K 100 kOhms 150 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 47k H60 B-4131 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 4131 K 47 kOhms 150 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 47k J60 B-4131 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 4131 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3650 Non-Stocked Lead-Time 12 Weeks
Min.: 52,000
Mult.: 4,000
Reel: 4,000

Automotive SMD/SMT SMD/SMT 0603 (1608 metric) AEC-Q200 Reel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 22K H60 B-4000 Non-Stocked Lead-Time 12 Weeks
Min.: 52,000
Mult.: 4,000
Reel: 4,000

Automotive PCB Mount SMD/SMT 0603 (1608 metric) AEC-Q200 Reel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4000 NTC Non-Stocked Lead-Time 12 Weeks
Min.: 52,000
Mult.: 4,000
Reel: 4,000

Automotive 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 3% B-4480 NTC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 22 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 3% B-4480 NTC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 47 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 5% B-4480 NTC Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 47 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.47uF 100k H60 B-4282 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4282 K 100 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.22uF 100k J60 B-4282 NICA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4282 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape