THERMOMETRICS Thermistors - NTC

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm 25Deg C Glass encapsulated 535In Stock
Min.: 1
Mult.: 1
TH 3933 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC glass encapsulated thermistor 618In Stock
Min.: 1
Mult.: 1
TH 3933 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50K Ohm 25Deg C Glass encapsulated 709In Stock
Min.: 1
Mult.: 1
TH 3952 K 50 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50K Ohm 25Deg C Glass encapsulated 289In Stock
Min.: 1
Mult.: 1
TH 3952 K 50 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2,706In Stock
Min.: 1
Mult.: 1
TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 7In Stock
1,000Expected 15/07/2026
Min.: 1
Mult.: 1

TK95 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C 121In Stock
Min.: 1
Mult.: 1

TK95 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 10% 25C 500In Stock
Min.: 1
Mult.: 1

DK 3540 K 5 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C 8In Stock
Min.: 1
Mult.: 1

DK 3540 K 5 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 20K Ohm +/- 10% 25C 1,159In Stock
Min.: 1
Mult.: 1
Reel: 5,000

DK 3960 K 20 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C 1,819In Stock
Min.: 1
Mult.: 1
Reel: 5,000

DK 3960 K 50 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coated 10K Ohm +/-5% 25C 124In Stock
2,500Expected 02/06/2026
Min.: 1
Mult.: 1
C100 10 kOhms 1 mW 5 % Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-5% Epoxy Coated 688In Stock
Min.: 1
Mult.: 1
C100 10 kOhms 1 mW 5 % Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip 130In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy 0.012"OD 100K Ohm +/-0.2C 0-70C 75In Stock
Min.: 1
Mult.: 1
No
DC95 10000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-2C Epoxy Coated 178In Stock
Min.: 1
Mult.: 1
No
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Interchangeable Chip +/- .2C (0C - 70C) 55In Stock
Min.: 1
Mult.: 1
No
EC95 30000 K 30 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 347In Stock
1,000Expected 10/06/2026
Min.: 1
Mult.: 1
No
MC65 10000 K 10 kOhms 500 uW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2252Ohms see data sheet for tolerance 184In Stock
Min.: 1
Mult.: 1
No
MC65 2252 K 2.252 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 244In Stock
Min.: 1
Mult.: 1
TK95 3969 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance 38In Stock
Min.: 1
Mult.: 1

MELF 3952 K 50 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 2786 Ohm 1,327In Stock
Min.: 1
Mult.: 1

RL20 4073 K 2.78 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 3KOhm +/-.2C Epoxy Interchangeable Chip 49In Stock
Min.: 1
Mult.: 1

DC95 3969 K 3 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 149In Stock
Min.: 1
Mult.: 1

DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C 98In Stock
Min.: 1
Mult.: 1

EC95 3000 K 3 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk