THERMOMETRICS Thermistors - NTC

Results: 863
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14,213In Stock
$2.50
$2.42
$2.32
$2.26
Min.: 1
Mult.: 1
CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RADIAL LEAD DISC POT ALUMTAB HSG NTC TER 325In Stock
$68.16
$62.31
$57.40
$53.81
Min.: 1
Mult.: 1
AIR 4073 K 10 kOhms 2.5 mW 10 % PCB Mount Radial - 40 C + 125 C 6.35 mm 152 mm 6.35 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 1,980In Stock
$1.39
$1.32
$1.24
$1.19
Min.: 1
Mult.: 1
DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 3,258In Stock
$1.36
$1.29
$1.22
$1.16
Min.: 1
Mult.: 1
DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 30K Ohm +/- 5% 25C 2,060In Stock
$0.65
Min.: 1
Mult.: 1
DK 3960 K 30 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 5% 25C 2,039In Stock
$0.86
Min.: 1
Mult.: 1
DK 3960 K 100 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C 12,779In Stock
$0.70
$0.664
$0.622
$0.592
Min.: 1
Mult.: 1
NKA 3540 K 2 kOhms 2 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 20K Ohm +/- 3% 25C 2,366In Stock
$0.75
$0.747
$0.673
$0.598
Min.: 1
Mult.: 1
DK 3960 K 20 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 11,810In Stock
Cut Tape
$0.96
$0.911
$0.854
$0.798
Reel
$0.591
Min.: 1
Mult.: 1
: 4,000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3,371In Stock
$0.87
$0.827
$0.753
$0.718
Min.: 1
Mult.: 1
DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors THERMOPROBE WITH CALIB REPORT 171In Stock
$504.60
$461.32
$424.94
$398.42
Min.: 1
Mult.: 1
No
CSP 2.5 kOhms 0.25 C Off-Board Wire Lead 0 C + 50 C Probe 38.1 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 10k Ohm 2,629In Stock
$1.59
$1.51
$1.36
$1.30
Min.: 1
Mult.: 1
RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 100 Ohm 4,996In Stock
$1.57
$1.53
$1.52
$1.47
Min.: 1
Mult.: 1
RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.2C Epoxy Interchangeable Chip 419In Stock
$5.33
$4.79
$4.59
$4.40
Min.: 1
Mult.: 1
DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 775In Stock
$5.96
$5.37
$5.14
$4.88
Min.: 1
Mult.: 1
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 6,059In Stock
$1.31
$1.27
$1.23
$1.21
Min.: 1
Mult.: 1
MS 5 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL3005-574.0-103-SA 709In Stock
$3.59
$3.37
$3.21
$3.08
Min.: 1
Mult.: 1
SA 4073 K 1 kOhms 3.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-15% #40AWG Ni Thermisto 72In Stock
$42.67
$41.29
$41.13
$41.12
Min.: 1
Mult.: 1
AB 3500 K 22 kOhms 15 % Off-Board Wire Lead 0 C + 50 C 0.35 mm 1.829 m 0.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k Glass Encapsulated 2,129In Stock
$1.17
$1.15
$1.10
$1.05
Min.: 1
Mult.: 1
GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2,137In Stock
$6.59
$5.94
$5.69
$5.40
Min.: 1
Mult.: 1
SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 10.0Kohm +/-2% a. 25C 8,800In Stock
$0.48
$0.454
$0.424
$0.403
Min.: 1
Mult.: 1
TH 3434 K 10.74 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 1,817In Stock
$1.79
$1.71
$1.61
$1.54
Min.: 1
Mult.: 1
GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 2,695In Stock
$1.20
$1.14
$1.07
$1.02
$1.01
Min.: 1
Mult.: 1
GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 433In Stock
$5.12
$4.83
$4.55
$4.45
Min.: 1
Mult.: 1
EC95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass 5Kohm 1,140In Stock
$1.91
$1.68
$1.54
$1.33
Min.: 1
Mult.: 1
3434 K 5 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk