LT1/6CT52A202J3300

KOA Speer
660-LT1/6CA202J3300
LT1/6CT52A202J3300

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 2K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3000)
$0.361 $1,083.00

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: PTC (Positive Temperature Coefficient) Thermistors
LT
2 kOhms
5 %
PCB Mount
Axial
- 40 C
+ 125 C
Ammo Pack
B Parameter: 3300 K
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 1.7 mm
Lead Diameter: 0.45 mm
Length: 3.2 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 3300 PPM / C
Type: PTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
KOA SPEER