Varistors

Results: 20,932
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,150In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 740In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,750In Stock
1,400Expected 15/07/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,100In Stock
1,050Expected 15/07/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,000In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,745In Stock
1,250Expected 25/06/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,487In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 750In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,600In Stock
1,600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,199In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,000In Stock
2,000Expected 15/07/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,800In Stock
400Expected 15/07/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
TDK Varistors 460VAC 10% 4032mm 50,710In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,761In Stock
6,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2,543In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 17,500In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 63In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 32,073In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50kA 130V 20000pF 559In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk