Varistors

Results: 20,824
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 18V 4,797In Stock
Min.: 1
Mult.: 1
: 2,500

MLE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 50 V 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3,273In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4,407In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 820V 2500pF 9,242In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 70pF 4,988In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 1210 18V 1.6J 3100pF AECQ200 5,150In Stock
Min.: 1
Mult.: 1
: 2,000

VCAS MOVs SMD/SMT SMD/SMT 1210 (3224 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 25V 3,848In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 3,420In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 500pF 100volts 10% 69,775In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 6,277In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 20mm 7,289In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 18volts 20mm 5,696In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 9,682In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5,763In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3600 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 200A 1206 AEC-Q200 16,539In Stock
Min.: 1
Mult.: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4300 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,840In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 6,643In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 5,325In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 780In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 246In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 2,585In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11,997In Stock
Min.: 1
Mult.: 1
: 10,000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 250A 800pF 29,569In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape