Bourns Varistors

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1,945In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,816In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,802In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,201In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3,138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,337In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,164In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,711In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,747In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,352In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,783In Stock
2,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1.92 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 2,819In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1.32 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,472In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32,820In Stock
Min.: 1
Mult.: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 8,708In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 11V 10% 13,927In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 2,453In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 8,925In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 13,294In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 9,641In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12,368In Stock
Min.: 1
Mult.: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,529In Stock
Min.: 1
Mult.: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13,664In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6,190In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5,130In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel