Bourns Varistors

Results: 1,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2,361In Stock
Min.: 1
Mult.: 1
: 4,000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 200volts 20mm 4,120In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 7mm Bulk L1 20,420In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1,825In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2,481In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Bourns Varistors ZV 11V 10% 23,399In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11,778In Stock
Min.: 1
Mult.: 1
: 3,500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5,773In Stock
Min.: 1
Mult.: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 10,067In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 150Vrms 20mm Bulk L1 5,412In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 6.5 kA 170 J 1.55 nF - 40 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1,662In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1.8 nF - 40 C + 85 C Bulk
Bourns Varistors ZV 60V 10% 7,850In Stock
Min.: 1
Mult.: 1
: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,205In Stock
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 10 B L1 14,267In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6,586In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16,654In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 20 B L1 5,006In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 14mm 6,405In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,896In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,729In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9,401In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2,411In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 160pF 620volts 10% 6,647In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4,944In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape