KEMET Varistors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 65V 400A 1812 AEC-Q200 233In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 1812 AEC-Q200 3,970In Stock
6,000Expected 17/03/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 600A 1812 AEC-Q200 1,643In Stock
6,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 800A 2220 AEC-Q200 815In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 17,581In Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4,984In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 363In Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 400 mJ 355 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 1,541In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 46 V 200 A 700 mJ 740 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 200A 1206 AEC-Q200 4,665In Stock
15,000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 4,941In Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 1,491In Stock
Min.: 1
Mult.: 1
: 1,000

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 252 V 300 A 5.2 J 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 350V 400A 3225 872In Stock
24,000Expected 30/12/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 200V 1200A 4032 3,167In Stock
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 1200A 4032 457In Stock
12,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 1200A 4032 10In Stock
11,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2,650In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 34V 800A 1812 AEC-Q200
12,000Expected 10/03/2027
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200
20,900Expected 25/11/2026
Min.: 1
Mult.: 1
Max.: 14,000
: 3,500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 400 mJ 290 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200
15,000Expected 17/03/2027
Min.: 1
Mult.: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200
5,875Expected 21/10/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 100V 800A 2220 AEC-Q200
6,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 75 VAC 100 VDC 120 V 200 V 800 A 6.2 J 700 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200
20,950Expected 17/02/2027
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 120 A 400 mJ 290 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
: 2,500

VA - 55 C + 125 C AEC-Q200 Reel