130 pF Varistors

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1,886In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 13In Stock
150Expected 22/12/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 2,520In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 300volts 9mm 5mm 4,304In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors Automotive Varistor AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,376In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors MLV Auto 0402 11VAC , Lead free 9,900In Stock
Min.: 1
Mult.: 1
: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V to 22.5 V 44 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3,863In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 5,862In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 1000V 130pF 953In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
TDK Varistors 0402 12V 10A 130pF 381In Stock
20,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 7V 30A 130pF 2,746In Stock
8,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber 6,946In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4,758In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1,805In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 2500A 12.5mm 906In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 50 VAC 85 VDC 82 V 135 V 12.5 mm 1.25 kA 14 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 2,903In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320 VAC 50J 845V-CL 2.5KA-P 3,681In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 50 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 175V 3,786In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO 2,852In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 130 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 50In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 390V 1.2KA, Bulk 1,608In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 612In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
Bourns Varistors CV 150 K 5 B L1 15,285In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 400 A 9 J 130 pF - 40 C + 85 C Bulk