1300 pF Varistors

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Reel
Littelfuse Varistors 17V 100A 1300pF 13 Inch Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1 J 1300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1 J 1300 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1300 pF - 55 C + 85 C Reel
Littelfuse Varistors 750V 25kA 1300pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 1.29 kV 32 mm 25 kA 1300 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 1.1 J 1300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A035VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A035VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A035VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A035VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A035VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1400V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

40D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 40 mm 40 kA 1550 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 105 C Bulk