1400 pF Varistors

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V 4,385In Stock
6,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V 658In Stock
8,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 26V 400A 1210 AEC-Q200 1,411In Stock
20,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 56 V 400 A 2 J 1400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 20V 1A CLAMP 312In Stock
24,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 64In Stock
3,000Expected 27/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Chemi-Con Varistors 100VDC 120V 2500A AEC-Q200 1,494In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 7000A AEC-Q200 465In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1400 pF - 40 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS
2,967On Order
Min.: 1
Mult.: 1
: 108

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 230VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 12 kA 235 J 1400 pF - 40 C + 125 C Bulk
TDK Varistors 14VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

CU Automotive MLVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 16 VDC 22 V 43 V 100 A 400 mJ 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700
: 700

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 8 J 1400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 50V 3500A 1400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 50V 3500A 1400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors 50V 3500A 1400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 65 VAC 50 VDC 90.2 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3,600
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 10V 150A 1600pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA 1206 (3216 metric) 14 VDC 32 V 1400 pF Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Bulk