1400 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 175V 6500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 22 mm 6.5 kA 1400 pF - 55 C + 125 C Bulk
Semitec Varistors 18V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 11 VAC 14 VDC 200 V 12.5 mm 2.5 kA 13 J 1400 pF - 40 C + 85 C Bulk
Littelfuse V10E50PL2T5
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Disc Varistors Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C Reel
Littelfuse V10P50PL3T7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

Disc Varistors Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ZV Varistors SMD/SMT SMD/SMT 20 V 26 V 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel
Chemi-Con Varistors 100VDC 120V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3 kA 14.5 J 1400 pF - 40 C + 85 C Bulk