1600 pF Varistors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 1600 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 1600 pF
Eaton Electronics Varistors 22 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 15.6 VAC 22 VDC 30 V 53 V 500 A 2.5 J 1600 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 42 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 30 VAC 42 VDC 56 V 99 V 600 A 2.5 J 1600 pF - 55 C + 125 C Reel
Chemi-Con Varistors 85VDC 100V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3 kA 12 J 1600 pF - 40 C + 85 C Bulk