2000 pF SMD/SMT Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1812 30Vrms 800A 16,257In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14V 400A 2000pF 45,818In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A 5,834In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12,301In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,682In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2,364In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 4VAC , Lead free 3,865In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 1210 14Vrms 2.5A 4,333In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1,501In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 6,589In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30 VAC 38 VDC 800A PK 8,758In Stock
10,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 4VAC , Lead free 6,244In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40kA 1050V 40kA 2000pF 78In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
TDK Varistors 275VAC 10% 32mm High E 774In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 360 J 2000 pF - 40 C + 105 C Bulk
TDK Varistors 1210 14Vrms 300A 3,996In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40kA 1050V 40kA 2000pF 2In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.155 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 2000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 127 V 250 A 3 J 2000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

ZV Varistors SMD/SMT SMD/SMT 14 V 18 V 22 V 38 V 400 A 0.6 J 2000 pF - 55 C + 125 C Reel