2500 pF Varistors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100A 6V 2500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 6V 2500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,100
Mult.: 700
: 700
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 600
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 20 J 2500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 60V 6500A 2500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 600

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 60V 6500A 2500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 55 C + 125 C Reel
Littelfuse Varistors 60V 6500A 2500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 600

HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 60 VAC 85 VDC 110 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1,800
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3,500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 250V 25kA 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 650 V 32 mm 25 kA 330 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors DHB SERIES Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 1.295 kV 42.5 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HB34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4500A 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4500A 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4500A 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4500A 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2500 pF - 55 C + 125 C Reel
YAGEO Varistors 1200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 53 mm 70 kA 2160 J 2500 pF - 40 C + 85 C Bulk