2500 pF Varistors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors DV SERIES 11V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 11 VAC 14 VDC 18 V 36 V 100 A 0.6 J 2500 pF - 40 C + 125 C Reel
Littelfuse Varistors 150A 12V 2500pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 8 mm 150 A 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 2500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 650 V 32 mm 25 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HG34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 82V 1000A 2500pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 145 V 16 mm 4.5 kA 2500 pF - 55 C + 125 C Bulk
Eaton Electronics Varistors 45 VDC 2500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2500 pF - 55 C + 125 C Reel
Chemi-Con Varistors 24VDC 33V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

SV MOVs Radial 73 V 5 mm 2500 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 220 V 360 V 20 mm 2500 pF - 55 C + 125 C Bulk