350 pF Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1,007In Stock
2,000Expected 03/09/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85In Stock
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 6,105In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 172In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V 2,977In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 770In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VDC 0.1J 32V 0603 AEC-Q200 67In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V 134In Stock
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1200V 10KA MOV Disc 20mm 16In Stock
100Expected 10/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 540In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A271 2,177In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A511 2,583In Stock
4,000Expected 11/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 603In Stock
Min.: 1
Mult.: 1
: 1,000

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0805 350pF 100A 26VDC 1,672In Stock
4,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 100 A 300 mJ 350 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK B72214S351K101
TDK Varistors 350VAC 10% 14mm StandarD 3,478In Stock
Min.: 1
Mult.: 1

B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 4,127In Stock
Min.: 1
Mult.: 1
: 1,500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Varistors SV 275Vrms 10mm Bulk L1 162In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2,940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 878In Stock
1,500Expected 08/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 510 VAC 325J 1355V-CL 10KA-P
1,200Expected 23/06/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
7,310Expected 11/06/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 430volts 4500A 10mm Straight Leads
3,000Expected 11/08/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 430volts 4500A 10mm Crimped Leads T&R
5,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 5,000

ERZ-E10 PCB Mount Radial 275 VAC 350 VDC 430 V 1.025 kV 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 75V 5A CLAMP
12,000Expected 19/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4 J 350 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel