5000 pF Varistors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 25V 10% 3,061In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 40kA 5000pF 63In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 630 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
ABRACON Varistors VARISTOR 25V 1.2KA 2220 1,841In Stock
Min.: 1
Mult.: 1
: 3,000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J 5000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 4,512In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 30VAC 10% 14mm AEC-Q200 5,788In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 kA 50 J 5000 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 1210 4.0V 250A 6,895In Stock
3,000Expected 24/06/2026
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 36VDC 5000pF 1500A 21,933In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 5,316In Stock
6,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 40kA 5000pF 137In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 25In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5000 pF - 55 C + 85 C Bulk
TDK Varistors CT1812K11G 2,806In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 14 VDC 18 V 33 V 800 A 1.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 32MM 240V 25K ZNR SUR ABSORBER 88In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5000 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,719In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 6.5 kA 40 J 5000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 4,920In Stock
7,000Expected 03/08/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 36In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 230In Stock
3,500On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5000 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V 227In Stock
Min.: 1
Mult.: 1
: 1,000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 1200A 2220 AEC-Q200 91In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 40kA 5000pF 86In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 34 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
85,740On Order
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
1,621Expected 15/07/2026
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 7,000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5000 pF - 55 C + 85 C Bulk