5 A Varistors

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 50VAC 10% 5mm StandarD 1,993In Stock
5,000Expected 07/12/2026
$0.32
$0.194
$0.153
$0.146
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 5mm StandarD 2,111In Stock
$0.33
$0.205
$0.195
$0.185
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 400 A 2.5 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 5mm StandarD 5,333In Stock
5,000Expected 16/12/2026
$0.33
$0.205
$0.163
$0.154
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 400 A 3.4 J 135 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 10mm StandarD 1,355In Stock
Cut Tape
$0.50
$0.31
$0.25
$0.238
Reel
$0.215
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 10mm StandarD 4,930In Stock
Cut Tape
$0.50
$0.31
$0.25
$0.238
Reel
$0.222
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 10mm StandarD 3,238In Stock
3,000Expected 30/11/2026
Cut Tape
$0.50
$0.31
$0.25
Reel
$0.249
$0.208
$0.203
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 10mm StandarD 2,947In Stock
Cut Tape
$0.53
$0.329
$0.265
$0.252
Reel
$0.212
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 10mm StandarD 4,099In Stock
3,000Expected 07/12/2026
Cut Tape
$0.53
$0.329
$0.265
$0.252
Reel
$0.25
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD 61In Stock
Cut Tape
$0.53
$0.329
$0.265
$0.252
Reel
$0.228
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 10mm StandarD 5,961In Stock
Cut Tape
$0.50
$0.31
$0.25
$0.238
Reel
$0.215
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 10mm StandarD 3,056In Stock
Cut Tape
$0.50
$0.31
$0.25
$0.238
Reel
$0.211
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1,915In Stock
$0.30
$0.186
$0.16
$0.148
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 10mm Epoxy UltraMOV 1,627In Stock
$0.52
$0.33
$0.287
$0.267
$0.258
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 2 kA 4.2 J 5.45 nF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 10mm Epoxy UltraMOV 225In Stock
$0.55
$0.349
$0.305
$0.283
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 2 kA 5 J 4.65 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 10mm Epoxy UltraMOV 1,481In Stock
4,000Expected 25/01/2027
$0.63
$0.396
$0.345
$0.321
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 10mm Epoxy UltraMOV 2,059In Stock
$0.52
$0.33
$0.287
$0.286
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 10mm Epoxy UltraMOV 7In Stock
3,000On Order
$0.52
$0.33
$0.287
$0.267
$0.258
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 2 kA 13 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 4,490In Stock
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140 VAC 6J 360V-CL 400A-PK 468In Stock
$0.59
$0.373
$0.326
$0.303
$0.295
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 253 V 360 V 5 mm 400 A 6 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 2J 43V-CL 500A-PK 3,115In Stock
$0.48
$0.30
$0.261
$0.242
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.8 V to 24.2 V 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 402In Stock
Cut Tape
$1.55
$1.03
$0.913
$0.858
$0.825
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 1,549In Stock
Cut Tape
$1.65
$1.10
$0.968
$0.91
$0.874
Reel
$0.74
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 2,352In Stock
$0.56
$0.353
$0.308
$0.286
$0.278
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 315In Stock
5,000Expected 07/01/2027
$0.45
$0.284
$0.246
$0.229
$0.219
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Cut Tape
$1.07
$0.693
$0.571
$0.547
Reel
$0.516
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel