14 mm Varistors

Results: 3,205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 890In Stock
2,000Expected 11/01/2027
$0.66
$0.42
$0.341
$0.34
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2,250Expected 11/01/2027
$0.78
$0.50
$0.403
$0.402
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Cut Tape
$1.54
$0.938
$0.614
$0.485
Reel
$0.379
Min.: 1
Mult.: 1
: 1,500
U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 14mm 218In Stock
Cut Tape
$1.27
$0.766
$0.489
$0.372
Reel
$0.302
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
TDK Varistors 275VAC 10% 14mm EnergetiQ 2,746In Stock
$1.16
$0.76
$0.629
$0.603
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 8 kA 150 J 470 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 14mm StandarD 5,735In Stock
Cut Tape
$0.63
$0.40
$0.324
$0.309
Reel
$0.265
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 625VAC 10% 14mm StandarD 4,160In Stock
$0.84
$0.537
$0.439
$0.42
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 14mm StandarD 6,635In Stock
Cut Tape
$0.95
$0.611
$0.502
Reel
$0.468
$0.438
Min.: 1
Mult.: 1
: 3,500
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1000VAC 10% 14mm StandarD 2,990In Stock
6,000Expected 17/12/2026
$2.65
$1.80
$1.61
$1.52
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm StandarD 7,216In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 4.5 kA 34 J 650 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm StandarD 42,707In Stock
$0.45
$0.28
$0.225
$0.214
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 14mm StandarD 8,967In Stock
$0.33
$0.214
$0.183
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 14mm StandarD 18,086In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5.85 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm StandarD 94,098In Stock
$0.28
$0.171
$0.135
$0.128
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 14mm StandarD 14,180In Stock
30,000Expected 16/12/2026
$0.55
$0.346
$0.279
$0.266
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm StandarD 30,486In Stock
$0.45
$0.28
$0.225
$0.214
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm StandarD 17,817In Stock
$0.45
$0.28
$0.225
$0.212
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 280 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 14mm StandarD 13,927In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm StandarD 7,220In Stock
$0.71
$0.45
$0.367
$0.35
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 14mm StandarD 14,296In Stock
23,988Expected 07/12/2026
$0.52
$0.327
$0.263
$0.239
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm StandarD 8,675In Stock
$0.84
$0.537
$0.439
$0.42
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 14mm StandarD 14,784In Stock
$0.52
$0.327
$0.263
$0.251
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1.37 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber 6,725In Stock
$0.54
$0.318
$0.277
$0.264
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1KV 50A CLAMP 1,752In Stock
$3.27
$2.45
$2.25
$2.02
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A431
45,374In Stock
$0.73
$0.463
$0.378
$0.361
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 450 pF - 40 C + 85 C Bulk